3296X-1-204LF
BournsRes Cermet Trimmer 200K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3296X-1-204LF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
25(Elec) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
200 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
11.05 x 4.83 x 10.03 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
The BOURNS 3296X-1-204LF is a precision cermet trimmer designed for resistor adjustment in various applications. With a resistance value of 200K ohms and a tolerance of 10%, it allows for precision adjustments in electronic circuits. This trimmer features a power rating of 0.5W (1/2W) and a total of 25 turns for fine tuning. Measuring at 2.19mm in width and 11.05mm in length, this trimmer is designed for pin thru-hole mounting. Its compact size of 4.83mm in height and 10.03mm in thickness allows for space-saving installations. The BOURNS 3296X-1-204LF comes in a convenient tube packaging for easy handling and storage.
Search Keywords:
3296X1204LF
IN STOCK:
995
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$1.424
$142.400
300
$1.250
$375.000
500
$1.231
$615.500
1,000
$1.025
$1,025.000
2,500
$0.961
$2,402.500
5,000
$0.937
$4,685.000
7,500
$0.915
$6,862.500
10,000
+
$0.902
$9,020.000
CUSTOMERS
ALSO BOUGHT
68XR100LF
Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.05 X 6.22 X 9.53mm) Pin ...
SY-12W-K
Signal Relay 12VDC 1A SPDT(12.5x7.4x9.5)mm THT
2N4401
Transistor - BJT - NPN - DC Collector Current 0.6A - Power Dissipation 600mW - 3 Pin - TO...
2N7000
MOSFET - TO-92 - 60V - 0.2A - N - 0.35W