3296Y-1-202LF
BournsRes Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3296Y-1-202LF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
25(Elec) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
2 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
9.53 x 4.83 x 11.55 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
Search Keywords:
3296Y1202LF
IN STOCK:
600
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
100
$1.424
$142.400
300
$1.250
$375.000
500
$1.231
$615.500
1,000
$1.025
$1,025.000
2,500
$0.961
$2,402.500
5,000
$0.937
$4,685.000
7,500
$0.915
$6,862.500
10,000
+
$0.902
$9,020.000
CUSTOMERS
ALSO BOUGHT
EEU-FM1C471
Cap Aluminum Lytic 470uF 16V 20% (10 X 12.5mm) Radial 5mm 1290mA 4000h 105°C Bulk
3296Y-1-105LF
Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin T...
16PX4700MEFC12.5X25
Aluminum Electrolytic - Radial - 4700uF - 20% - 16VDC - 12.5mm dia x 25mm - -55 to 105°C
3296Y-1-501LF
Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin ...
PIC12F683-I/SN
MCU 8 Bit - Flash - PIC12 Family PIC12F6xx Series Microcontrollers - 20 MHz - 3.5 KB - 128...