3296Z-1-203LF
BournsRes Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3296Z-1-203LF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
25(Elec) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
20 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
11.05 x 4.83 x 10.03 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
The BOURNS 3296Z-1-203LF is a resilient cermet trimmer resistor designed for precision electronic applications. With a resistance value of 20K Ohm and a tolerance of 10%, this trimmer provides precise control over circuit calibration. The power rating of 0.5W (1/2W) ensures its suitability for various power requirements. Featuring 25 electrical turns, it allows for fine adjustments and accurate tuning. This trimmer resistor has a compact size of 2.19mm (11.05 X 4.83 X 10.03mm) and is easily mountable using pin-through-hole technology. It is packaged in a convenient tube, ensuring safe transportation and easy storage.
Search Keywords:
3296Z1203LF
IN STOCK:
0
On Order:
1,000
can ship 12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
100
$1.483
$148.300
300
$1.290
$387.000
500
$1.271
$635.500
1,000
$1.058
$1,058.000
2,500
$0.986
$2,465.000
5,000
$0.961
$4,805.000
7,500
$0.936
$7,020.000
10,000
+
$0.922
$9,220.000
CUSTOMERS
ALSO BOUGHT
A6S-4102-H
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
GSM60A05-P1J
AC/DC Adapter - Desktop - 30 Watts: 5V @ 6A - IEC 320-C14 Inlet - Medical
BAV99
Diode Ultra Fast Recovery Rectifier - 70V - 0.2A - 3-Pin - SOT-23 T/R.
PJ-002AH
2.0 x 6.5 mm, 5.0 A, Horizontal, Through Hole, Dc Power Jack Connector
ROE-2405S
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tube