3299P-1-201LF
BournsRes Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 11.55 X 6.1mm) Pin Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3299P-1-201LF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
25(Elec) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
200 Ohm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
9.53 x 11.55 x 6.1 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
The BOURNS part 3299P-1-201LF is a highly reliable resistor cermet trimmer with a resistance of 200 Ohms and a tolerance of 10%. It has a power rating of 0.5W (1/2W) and features 25 electrical turns for precise adjustment. With a compact size of 2.29mm (9.53 X 11.55 X 6.1mm), this trimmer is designed for easy installation using pin thru-hole connection. Available in a tube packaging, the BOURNS 3299P-1-201LF is an excellent choice for applications that require precise and stable resistance adjustment.
Search Keywords:
3299P1201LF
IN STOCK:
50
Ships today, if you order in
You may purchase in-stock quantity up to 50
On Order:
300
can ship 12/9/24
Minimum Order:
100
Available in less than min:
50
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$1.958
$1.958
100
$1.780
$178.000
300
$1.650
$495.000
500
$1.630
$815.000
1,000
$1.540
$1,540.000
2,500
$1.500
$3,750.000
5,000
$1.460
$7,300.000
7,500
$1.440
$10,800.000
10,000
+
$1.420
$14,200.000