3299W-1-100LF
BournsRes Cermet Trimmer 10 Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3299W-1-100LF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
25(Elec) Tur ns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
10 Ohm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
9.53 x 6.1 x 11.55 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
The BOURNS part 3299W-1-100LF is a resistor cermet trimmer designed for precision adjustment in electronic circuits. It has a resistance of 10 ohms with a tolerance of 10%. The power rating is 0.5W (1/2W), making it suitable for various applications. With 25 electrical turns, this trimmer offers fine adjustment possibilities. It features a compact size of 2.29mm (9.53 x 6.1 x 11.55mm), making it easy to install in pin through-hole applications. The trimmer comes in a handy tube packaging, ensuring its safe and organized storage.
Search Keywords:
3299W1100LF
IN STOCK:
0
On Order:
800
can ship 2/3/25
Minimum Order:
100
Multiple:
100
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
100
$1.93
$193.000
300
$1.88
$564.000
500
$1.83
$915.000
1,000
$1.81
$1,810.000
2,500
$1.78
$4,450.000
5,000
$1.75
$8,750.000
7,500
$1.73
$12,975.000
10,000
+
$1.70
$17,000.000
Product Guides
Product Changes