3299W-1-102LF
BournsTrimmer Potentiometer - 1K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 6.1 X 11.55mm - Pin - Through Hole. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3299W-1-102LF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
25(Elec) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
1 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
9.53 x 6.1 x 11.55 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
The Trimpot 3299 series from Bourns are cermet, through hole trimming potentiometers. These potentiometers are multiturn which performs a variety of circuit adjustments in all types of electronic equipment. Typical applications are measuring linear distance, angle or rotation in production equipment. Operating temperature ranges from -55°C to +125°C.
Search Keywords:
3299W1102LF
IN STOCK:
2,200
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$1.73
$173.000
300
$1.69
$507.000
500
$1.43
$715.000
1,000
$1.40
$1,400.000
2,500
$1.37
$3,425.000
5,000
$1.35
$6,750.000
7,500
$1.33
$9,975.000
10,000
+
$1.31
$13,100.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
342183-1
Ring Terminal Connector - M4 Stud - 0.039" (0.99mm) Thickness - 0.374" (9.50mm) Width - 10...
1825057-3
DIP / SIP Switch - 4 Circuits - Slide - Through Hole - SPST - 24 VDC - 100 mA.
ADE0804
Switch DIP OFF ON SPST 8 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
3299W-1-101LF
Trimmer Potentiometer - 100 Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 6.1 X 11.55mm - Pin -...
3299W-1-203LF
Trimmer Potentiometer - 20K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 6.1 X 11.55mm - Pin -...