3299W-1-103
BournsRes Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3299W-1-103
RoHS:
No
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
25(Elec) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
10 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
9.53 x 6.1 x 11.55 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole Tube
Search Keywords:
3299W1103
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
210
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$2.91
$29.100
100
$2.39
$239.000
300
$2.23
$669.000
500
$2.17
$1,085.000
1,000
$2.09
$2,090.000
2,500
$2.04
$5,100.000
5,000
$1.99
$9,950.000
7,500
+
$1.96
$14,700.000
CUSTOMERS
ALSO BOUGHT
576802B04000G
Heat Sink Passive TO-220/TO-262 Vertical Thru-Hole Aluminum 27.3°C/W Black Anodized
1658621-1
The Novo Receptacle Housing Assembly with Cover from TE is made from UL 94V-0 rated black ...
1-534237-8
20 MODII VRT SR CE 100/115
5499910-1
A/L UNIV HDR 10P VERT SHT LAT
3299P-1-103LF
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 11.55 X 6.1mm) Pin T...