3299W-1-200
BournsRes Cermet Trimmer 20 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3299W-1-200
RoHS:
No
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
25(Elec) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
20 Ohm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
9.53 x 6.1 x 11.55 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 20 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole Tube
Search Keywords:
3299W1200
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
262
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
10
$2.91
$29.100
100
$2.39
$239.000
300
$2.23
$669.000
500
$2.17
$1,085.000
1,000
$2.09
$2,090.000
2,500
$2.04
$5,100.000
5,000
$1.99
$9,950.000
7,500
+
$1.96
$14,700.000
CUSTOMERS
ALSO BOUGHT
524-AG11D
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
3299W-1-502
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.29mm (9.53 X 6.1 X 11.55mm) Pin T...
3299W-1-503
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin T...
CM05CD150JO3
Cap Mica 15pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R
CM05ED470JO3
Cap Mica 47pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R