3299W-1-203
BournsRes Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3299W-1-203
RoHS:
No
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
25(Elec) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
20 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
9.53 x 6.1 x 11.55 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
The BOURNS part 3299W-1-203 is a high-quality trimming resistor designed for precision adjustments in electronic circuits. It features a resistance value of 20K Ohms with a tolerance of 10%, making it suitable for a wide range of applications. This resistor has a power rating of 0.5W (1/2W) and can be adjusted using its 25 turns, allowing for precise and accurate adjustments. The component measures 2.29mm in height, and its compact design of 9.53 x 6.1 x 11.55mm makes it ideal for space-constrained applications. The pin-through-hole design ensures easy and secure installation on a circuit board. Purchase this BOURNS resistor to achieve precise and reliable adjustments in your electronic projects.
Search Keywords:
3299W1203
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
50
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$3.06
$30.600
100
$2.48
$248.000
300
$2.30
$690.000
500
$2.24
$1,120.000
1,000
$2.15
$2,150.000
2,500
$2.09
$5,225.000
5,000
$2.04
$10,200.000
7,500
+
$2.01
$15,075.000
CUSTOMERS
ALSO BOUGHT
SHC1038CR
CORDCON, STR ML, .75-.88", 3/4", NYL, GY
3299W-1-503LF
Trimmer Potentiometer - 50K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 6.1 X 11.55mm - Pin -...
CLF_280_GTP
PLC Lens 5mm 0.250" RND Green
V7812W-500
500 mA Output Current, 9~72 Vdc Input, 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 12 Vdc, ...
L12J100E
Res Wirewound 100 Ohm 5% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On