3299W-1-254
BournsRes Cermet Trimmer 250K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3299W-1-254
RoHS:
No
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
25(Elec) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
250 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
9.53 x 6.1 x 11.55 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 250K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole Tube
Search Keywords:
3299W1254
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
60
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
10
$2.97
$29.700
100
$2.44
$244.000
300
$2.27
$681.000
500
$2.21
$1,105.000
1,000
$2.13
$2,130.000
2,500
$2.08
$5,200.000
5,000
$2.03
$10,150.000
7,500
+
$2.00
$15,000.000