3299W-1-254LF
BournsRes Cermet Trimmer 250K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3299W-1-254LF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
25(Elec) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
250 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
9.53 x 6.1 x 11.55 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 250K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole Tube
Search Keywords:
3299W1254LF
IN STOCK:
200
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
100
$1.60
$160.000
300
$1.49
$447.000
500
$1.47
$735.000
1,000
$1.40
$1,400.000
2,500
$1.36
$3,400.000
5,000
$1.33
$6,650.000
7,500
$1.31
$9,825.000
10,000
+
$1.29
$12,900.000
CUSTOMERS
ALSO BOUGHT
1-200835-1
SERIES"M" MIN. RECT. GUIDE SOC
8532MZQE2
Subminiature Pushbutton Switches-250,000 cycles-1A @28V-Unsealed-Panel Mount, Rear, Thre...
564-0200-111F
564 Series 3 mm CBI Tri-Level 2 mA R,R,R
3299X-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 11.05 X 6.1 X 10.03mm - Pin ...
3299W-1-104LF
Trimmer Potentiometer - 100K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 6.1 X 11.55mm - Pin ...