3299X-1-102
BournsRes Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (11.05 X 6.1 X 10.03mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3299X-1-102
RoHS:
No
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
25(Elec) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
1 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
11.05 x 6.1 x 10.03 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (11.05 X 6.1 X 10.03mm) Pin Thru-Hole Tube
Search Keywords:
3299X1102
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
47
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
10
$2.91
$29.100
100
$2.39
$239.000
300
$2.23
$669.000
500
$2.17
$1,085.000
1,000
$2.09
$2,090.000
2,500
$2.04
$5,100.000
5,000
$1.99
$9,950.000
7,500
+
$1.96
$14,700.000