3299X-1-102LF
BournsRes Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (11.05 X 6.1 X 10.03mm) Pin Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3299X-1-102LF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
25(Elec) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
1 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
11.05 x 6.1 x 10.03 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
The BOURNS 3299X-1-102LF is a Res Cermet Trimmer with a resistance of 1K Ohm and a tolerance of 10%. It has a power rating of 0.5W (1/2W) and requires 25 turns for adjustment. The trimmer measures 2.29mm in diameter and 11.05mm x 6.1mm x 10.03mm in size. It is designed for pin thru-hole mounting and is available in a tube packaging format.
Search Keywords:
3299X1102LF
IN STOCK:
700
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
100
$1.60
$160.000
300
$1.49
$447.000
500
$1.47
$735.000
1,000
$1.40
$1,400.000
2,500
$1.36
$3,400.000
5,000
$1.33
$6,650.000
7,500
$1.31
$9,825.000
10,000
+
$1.29
$12,900.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
5499910-5
A/L UNIV HDR 24P VERT SHT LAT
5227677-1
BNC PCB RT ANG JACK W/POST
A7BS-206-1
Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 50VAC 28VDC Solder Panel Mount
17250-BLK-B1
Cable Assembly AC Power 2.29m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
A7B-CP
Thumbwheel switches & push wheel switches connector - Rectangular connector - Thru Hole PC...