3299X-1-103LF
BournsTrimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 11.05 X 6.1 X 10.03mm - Pin - Through Hole. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3299X-1-103LF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
25(Elec) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
10 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
11.05 x 6.1 x 10.03 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
The Trimpot 3299 series from Bourns are cermet, through hole trimming potentiometers. These potentiometers are multiturn which performs a variety of circuit adjustments in all types of electronic equipment. Typical applications are measuring linear distance, angle or rotation in production equipment. Operating temperature ranges from -55°C to +125°C.
Search Keywords:
3299X1103LF
IN STOCK:
0
On Order:
700
can ship 2/3/25
Minimum Order:
100
Multiple:
100
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
100
$1.66
$166.000
300
$1.54
$462.000
500
$1.51
$755.000
1,000
$1.43
$1,430.000
2,500
$1.39
$3,475.000
5,000
$1.36
$6,800.000
7,500
$1.34
$10,050.000
10,000
+
$1.32
$13,200.000
CUSTOMERS
ALSO BOUGHT
1-200835-1
SERIES"M" MIN. RECT. GUIDE SOC
BK/GDC-250MA
Fuse Miniature Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass Carton IMQ/UL
8532MZQE2
Subminiature Pushbutton Switches-250,000 cycles-1A @28V-Unsealed-Panel Mount, Rear, Thre...
3299W-1-254LF
Res Cermet Trimmer 250K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin ...
564-0200-111F
564 Series 3 mm CBI Tri-Level 2 mA R,R,R