3299X-1-201LF
BournsRes Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (11.05 X 6.1 X 10.03mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3299X-1-201LF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
25(Elec) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
200 Ohm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
11.05 x 6.1 x 10.03 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (11.05 X 6.1 X 10.03mm) Pin Thru-Hole Tube
Search Keywords:
3299X1201LF
IN STOCK:
326
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$1.60
$160.000
300
$1.49
$447.000
500
$1.47
$735.000
1,000
$1.40
$1,400.000
2,500
$1.36
$3,400.000
5,000
$1.33
$6,650.000
7,500
$1.31
$9,825.000
10,000
+
$1.29
$12,900.000
CUSTOMERS
ALSO BOUGHT
3021007-06
Cable Assembly UL 2725 1.83m 26AWG/28AWG 4 POS USB Type A to 4 POS USB Type B M-M Crimp-Cr...
3299X-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 11.05 X 6.1 X 10.03mm - Pin ...
A7BS-206-PM-1
Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 50VAC 28VDC Solder Panel Mount
1700197
Terminal block; Plug, Female Sockets; 4 positions; 0.197" (5.00mm) pitch; | Phoenix Contac...
A7BS-S
Switch Access Thumbwheel Switch Stop Pin