3299Y-1-104
BournsRes Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3299Y-1-104
RoHS:
No
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
25(Elec) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
100 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
9.53 x 6.1 x 11.55 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole Tube
Search Keywords:
3299Y1104
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
100
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
10
$3.06
$30.600
100
$2.48
$248.000
300
$2.30
$690.000
500
$2.24
$1,120.000
1,000
$2.15
$2,150.000
2,500
$2.09
$5,225.000
5,000
$2.04
$10,200.000
7,500
+
$2.01
$15,075.000