3299Y-1-502LF
BournsTrimmer Potentiometer - 5K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 6.1 X 11.55mm - Pin - Through Hole. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3299Y-1-502LF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
25(Elec) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
5 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
9.53 x 6.1 x 11.55 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
The Trimpot 3299 series 3/8-inch square cermet sealed Trimpot® trimming potentiometer with solderable terminals and wiper idles mechanical stops. It is suitable for measuring linear distance, angles or rotations in production equipment. It can be adjustable by H-90 tool. Operating temperature ranges from -55°C to +125°C.
Search Keywords:
3299Y1502LF
IN STOCK:
150
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$1.665
$166.500
300
$1.628
$488.400
500
$1.454
$727.000
1,000
$1.439
$1,439.000
2,500
$1.425
$3,562.500
5,000
$1.411
$7,055.000
7,500
$1.396
$10,470.000
10,000
+
$1.383
$13,830.000
CUSTOMERS
ALSO BOUGHT
3253-RD005
Hook-up Wire 18AWG 1.68mm Tinned Copper - Red - 300V - 30.48m (100ft)/Spool
3299Y-1-503LF
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.29mm (9.53 X 6.1 X 11.55mm) Pin ...
3549S-1AA-103B
Res Wirewound POT 10K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.35mm (40.43 X 22.48 X 27.5mm) Sol...
H-117P
Res Accessories Panel Mount
H-22-6A
Turns Counting Dial - 15 Turns - 6.35 mm - Satin Chrome.