3306F-1-202
BournsRes Cermet Trimmer 2K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3306F-1-202
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Bulk
Mounting:
Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.2 (1/5) W
Resistance Value:
2 KOhm
Tolerance:
25 %
Temperature Coefficient:
±250 ppm/°C
Dimension:
6.81 x 8.1 x 7.62 mm
Operating Temperature:
-25 to 100 °C
Switch Option:
No
Number of Elements:
1
The BOURNS part 3306F-1-202 is a resistor cermet trimmer with a resistance of 2K ohms and a tolerance of 25%. It has a power rating of 0.2W (1/5W) and is adjusted using 1 electrical turn and 1 mechanical turn. The component has dimensions of 3.4mm, making it compact and easily mountable on a circuit board. It has a pin through-hole connection and is packaged in a convenient bag for easy storage and distribution.
Search Keywords:
3306F1202
IN STOCK:
8,057
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2800
$28.000
2,000
$0.2090
$418.000
4,000
$0.2029
$811.600
6,000
$0.1972
$1,183.200
8,000
$0.1918
$1,534.400
26,000
$0.1842
$4,789.200
50,000
$0.1795
$8,975.000
100,000
+
$0.1768
$17,680.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
200MSP1T1B1M2QEH
Toggle Switch - SPDT - On-None-On - 120VAC/28VDC - 3A - Silver Plated Contacts - PC Mount ...
RK1191124001
Potentiometer - 10 kOhms - 20% Tolerance - 1 Gang - Linear - Flatted / D Shaft - 15mm Shaf...
P0915N-FC15BR10K
Potentiometer - Single Gang - 10K (+/-) 20% - 0.05W - Linear Taper - Top Adjust - D Shaped...
XEB1201
RC Network Suppressor - 0.1uF - 120 Ohm - (+/-) 30% - 1/2W - 250VAC.
G3S201PLUSDC12
Solid State Relay 14.4V DC-IN 1A 264V AC-OUT 4-Pin DIP Module