3306F-1-501
BournsRes Cermet Trimmer 500 Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3306F-1-501
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Bulk
Mounting:
Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.2 (1/5) W
Resistance Value:
500 Ohm
Tolerance:
25 %
Temperature Coefficient:
±250 ppm/°C
Dimension:
6.81 x 8.1 x 7.62 mm
Operating Temperature:
-25 to 100 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 500 Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
Search Keywords:
3306F1501
IN STOCK:
6,049
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2660
$26.600
2,000
$0.2021
$404.200
4,000
$0.1966
$786.400
6,000
$0.1915
$1,149.000
8,000
$0.1866
$1,492.800
26,000
$0.1798
$4,674.800
50,000
$0.1755
$8,775.000
100,000
+
$0.1729
$17,290.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
EC11J0920402
Mechanical Encoder Rotary Incremental Flat 12mN.m Straight Quadrature Digital Square Wave ...
RK09L1120A2S
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (25.7 X 12.1 X 14.85mm) Pin Panel...
RK1631110TNP
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (30.5 X 21.5mm) Lead Panel Mount ...
EN11-HSB1AQ20
Mechanical Encoder Rotary Incremental Knurl 0.018N.m Straight Gray Digital Square Wave 20P...
EN11-HSM1AF15
Mechanical Encoder Rotary Incremental Flat 0.018N.m Straight Gray Digital Square Wave 20PP...