3306F-1-504
BournsRes Cermet Trimmer 500K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3306F-1-504
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Bulk
Mounting:
Through Hole
Number of Turns:
1(Elec),1(Mech) Tur ns
Termination Style:
Pin
Power Rating:
0.2 (1/5) W
Resistance Value:
500 KOhm
Tolerance:
25 %
Temperature Coefficient:
±250 ppm/°C
Dimension:
6.81 x 8.1 x 7.62 mm
Operating Temperature:
-25 to 100 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 500K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
Search Keywords:
3306F1504
IN STOCK:
1,145
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2800
$28.000
2,000
$0.2090
$418.000
4,000
$0.2029
$811.600
6,000
$0.1972
$1,183.200
8,000
$0.1918
$1,534.400
26,000
$0.1842
$4,789.200
50,000
$0.1795
$8,975.000
100,000
+
$0.1768
$17,680.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
1546306-4
4P .374" DR BARRIER STRIP
JS1-24V-F
Power Relay 24VDC 5DC/10AAC SPDT(22x16x16.4)mm THT
3306F-1-253
6mm Round, Thru-Hole, TRIMMER, 25 Kilohms, Cermet, Open Frame, Single Turn | Bourns 3306F-...
3352P-1-101LF
Res Cermet Trimmer 100 Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin ...
W-HT-2285-P
Deluxe Extractor Tool for Circular Connectors - 0.062" - 18 to 30 AWG.