help desk software
DATA SHEET

3306K-1-105

Bourns

Res Cermet Trimmer 1M Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.4mm) Pin Thru-Hole Bag

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3306K-1-105
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Bulk
Mounting:
Through Hole
Number of Turns:
1(Elec),1(Mech) Tur ns
Termination Style:
Pin
Power Rating:
0.2 (1/5) W
Resistance Value:
1 MOhm
Tolerance:
25 %
Temperature Coefficient:
±250 ppm/°C
Dimension:
6.81 x 8.4 mm
Operating Temperature:
-25 to 100 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 1M Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.4mm) Pin Thru-Hole Bag
Search Keywords:
3306K1105
IN STOCK: 1,500
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.2660
$26.600
2,000
$0.2021
$404.200
4,000
$0.1966
$786.400
6,000
$0.1915
$1,149.000
8,000
$0.1866
$1,492.800
26,000
$0.1798
$4,674.800
50,000
$0.1755
$8,775.000
100,000 +
$0.1729
$17,290.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models