help desk software

3306P-1-103

Bourns

Res Cermet Trimmer 10K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag .. see full description

  • RoHS Compliant
  • Bulk Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3306P-1-103
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
2000
Package Type:
Bulk
Mounting:
Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.2 (1/5) W
Resistance Value:
10 KOhm
Tolerance:
25 %
Temperature Coefficient:
±250 ppm/°C
Dimension:
6.81 x 8.1 x 7.62 mm
Operating Temperature:
-25 to 100 °C
Switch Option:
No
Number of Elements:
1
The BOURNS part 3306P-1-103 is a resistor cermet trimmer with a 10K Ohm resistance and a tolerance of 25%. It has a power rating of 0.2W (1/5W) and can be adjusted through 1 electrical turn and 1 mechanical turn. The trimmer has a compact size, measuring 3.4mm in length and 6.81mm x 8.1mm in width and height. It is designed for pin thru-hole mounting and comes packaged in a bag.
Search Keywords:
3306P1103
IN STOCK: 0
On Order:
4,500   can ship 2/10/25 
6,000   can ship 3/10/25 
Minimum Order:
100
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.3175
$31.750
2,000
$0.2804
$560.800
4,000
$0.2663
$1,065.200
6,000
$0.2615
$1,569.000
8,000
$0.2546
$2,036.800
26,000
$0.2478
$6,442.800
50,000
$0.2215
$11,075.000
100,000 +
$0.2193
$21,930.000
Please Note: Item may be subject to tariff fee if shipping within the United States