3306W-1-203
BournsRes Cermet Trimmer 20K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.4mm) Pin Thru-Hole Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3306W-1-203
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Bulk
Mounting:
Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.2 (1/5) W
Resistance Value:
20 KOhm
Tolerance:
25 %
Temperature Coefficient:
±250 ppm/°C
Dimension:
6.81 x 8.4 mm
Operating Temperature:
-25 to 100 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 20K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.4mm) Pin Thru-Hole Bag
Search Keywords:
3306W1203
IN STOCK:
5,490
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2660
$26.600
2,000
$0.2021
$404.200
4,000
$0.1966
$786.400
6,000
$0.1915
$1,149.000
8,000
$0.1866
$1,492.800
26,000
$0.1798
$4,674.800
50,000
$0.1755
$8,775.000
100,000
+
$0.1729
$17,290.000
Please Note:
Item may be subject to tariff fee if shipping within the United States