3310H-003-102L
BournsRes Conductive Plastic POT 1K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 3.18mm (9.53 X 9.75 X 20.24mm) Pin Panel Mount/Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3310H-003-102L
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Mounting:
Panel Mount/Through Hole
Number of Turns:
1(Elec),1(Mech) Tur ns
Termination Style:
Pin
Power Rating:
0.25 (1/4) W
Resistance Value:
1 KOhm
Tolerance:
20 %
Temperature Coefficient:
±1000 ppm/°C
Dimension:
9.53 x 9.75 x 20.24 mm
Operating Temperature:
-40 to 125 °C
Switch Option:
Yes
Number of Elements:
1
Res Conductive Plastic POT 1K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 3.18mm (9.53 X 9.75 X 20.24mm) Pin Panel Mount/Through Hole
Search Keywords:
3310H003102L
IN STOCK:
75
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$11.97
$59.850
10
$11.79
$117.900
25
$11.62
$290.500
50
$8.71
$435.500
75
$8.13
$609.750
100
+
$7.97
$797.000