help desk software
DATA SHEET

3310Y-011-502L

Bourns

Res Conductive Plastic POT 5K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm Pin Panel Mount/Through Hole

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3310Y-011-502L
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tube
Mounting:
Panel Mount/Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.25 (1/4) W
Resistance Value:
5 KOhm
Tolerance:
20 %
Temperature Coefficient:
±1000 ppm/°C
Dimension:
N/A
Operating Temperature:
-40 to 125 °C
Switch Option:
No
Number of Elements:
1
Res Conductive Plastic POT 5K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm Pin Panel Mount/Through Hole
Search Keywords:
3310Y011502L
IN STOCK: 36
Can Ship immediately
You may purchase in-stock quantity up to 36
Minimum Order:
50
Available in less than min:
36
Multiple:
50
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.475
$2.475
50
$2.250
$112.500
100
$2.120
$212.000
250
$1.980
$495.000
500
$1.950
$975.000
1,000
$1.850
$1,850.000
2,500
$1.810
$4,525.000
5,000
$1.770
$8,850.000
7,500 +
$1.740
$13,050.000
Tools/3D Models