3312J-1-104E
BournsRes Cermet Trimmer 100K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (2.5 X 2.8 X 1.7mm) J-Hook SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3312J-1-104E
RoHS:
Yes
HTS:
8533400000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Mounting:
Surface Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
J-Hook
Power Rating:
0.1 (1/10) W
Resistance Value:
100 KOhm
Tolerance:
20 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
2.5 x 2.8 x 1.7 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
The BOURNS 3312J-1-104E is a precision cermet trimmer designed for applications requiring reliable and precise resistance adjustment. This trimmer features a resistance value of 100K Ohm with a tolerance of 20%. It has a power rating of 0.1W (1/10W) and can be adjusted with 1 electrical turn and 1 mechanical turn. The compact size of 2.5 x 2.8 x 1.7mm makes it suitable for space-constrained SMD applications. The trimmer is mounted using a J-Hook and is supplied in tape and reel packaging for automated assembly.
Search Keywords:
3312J1104E
IN STOCK:
2,000
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
10
$2.80
$28.000
50
$2.76
$138.000
100
$2.72
$272.000
250
$2.68
$670.000
500
$1.65
$825.000
750
$1.30
$975.000
1,000
+
$1.28
$1,280.000
Product Guides
Product Changes