3313J-1-100E
BournsRes Cermet Trimmer 10 Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 1.93mm (3.2 X 3.5 X 2.2mm) J-Hook SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3313J-1-100E
RoHS:
Yes
HTS:
8533400000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Mounting:
Surface Mount
Number of Turns:
1(Elec),1(Mech) Tur ns
Termination Style:
J-Hook
Power Rating:
0.125 (1/8) W
Resistance Value:
10 Ohm
Tolerance:
20 %
Temperature Coefficient:
±150 ppm/°C
Dimension:
3.2 x 3.5 x 2.2 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 10 Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 1.93mm (3.2 X 3.5 X 2.2mm) J-Hook SMD T/R
Search Keywords:
3313J1100E
IN STOCK:
0
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.797
$797.000
3,000
$0.743
$2,229.000
5,000
$0.724
$3,620.000
8,000
$0.713
$5,704.000
10,000
$0.702
$7,020.000
15,000
+
$0.692
$10,380.000
Product Guides