3314G-1-102E
BournsTrimmer Potentiometer - 1K Ohm - 0.25W(1/4W) 1(Elec)/1(Mech)Turns - 5 X 6.2 X 2.55mm - Gull Wing - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3314G-1-102E
RoHS:
Yes
HTS:
8533400000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Mounting:
Surface Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Gull Wing
Power Rating:
0.25 (1/4) W
Resistance Value:
1 KOhm
Tolerance:
20 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
5 x 6.2 x 2.55 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
The Bourns Trimpot 3314 series are cermet, surface mount trimming potentiometers. These potentiometers are single turn which performs a variety of circuit adjustments in all types of electronic equipment. The design meets EIA/EIAJ/IPC/VECI/SMD trimmer footprint. Wiper idles when the stop is reached. Operating temperature ranges from -55°C to 125°C.
Search Keywords:
3314G1102E
IN STOCK:
1,500
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
500
$0.797
$398.500
1,000
$0.785
$785.000
2,500
$0.743
$1,857.500
5,000
$0.724
$3,620.000
7,500
$0.713
$5,347.500
10,000
$0.702
$7,020.000
15,000
+
$0.692
$10,380.000