help desk software
DATA SHEET

3314G-1-103E

Bourns

Trimmer Potentiometer - 10K Ohm - 0.25W(1/4W) 1(Elec)/1(Mech)Turns - 5 X 6.2 X 2.55mm - Gull Wing - Surface Mount. .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3314G-1-103E
RoHS:
Yes
HTS:
8533400000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Reel
Mounting:
Surface Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Gull Wing
Power Rating:
0.25 (1/4) W
Resistance Value:
10 KOhm
Tolerance:
20 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
5 x 6.2 x 2.55 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
The Bourns Trimpot 3314 series are cermet, surface mount trimming potentiometers. These potentiometers are single turn which performs a variety of circuit adjustments in all types of electronic equipment. The design meets EIA/EIAJ/IPC/VECI/SMD trimmer footprint. Wiper idles when the stop is reached. Operating temperature ranges from -55°C to 125°C.
Search Keywords:
3314G1103E
IN STOCK: 5,000
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.797
$398.500
1,000
$0.785
$785.000
2,500
$0.743
$1,857.500
5,000
$0.724
$3,620.000
7,500
$0.713
$5,347.500
10,000
$0.702
$7,020.000
15,000 +
$0.692
$10,380.000
Tools/3D Models