3314J-1-254E
BournsRes Cermet Trimmer 250K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 5 X 2.55mm) J-Hook SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3314J-1-254E
RoHS:
Yes
HTS:
8533400000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Mounting:
Surface Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
J-Hook
Power Rating:
0.25 (1/4) W
Resistance Value:
250 KOhm
Tolerance:
20 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
5 x 5 x 2.55 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 250K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 5 X 2.55mm) J-Hook SMD T/R
Search Keywords:
3314J1254E
IN STOCK:
533
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
500
$0.772
$386.000
1,000
$0.761
$761.000
2,500
$0.724
$1,810.000
5,000
$0.706
$3,530.000
7,500
$0.696
$5,220.000
10,000
$0.685
$6,850.000
15,000
+
$0.675
$10,125.000
Product Guides
CUSTOMERS
ALSO BOUGHT
640456-3
03P MTA100 HDR ASSY F/L SQ STR
747840-4
09 MSFL PLUG RA 318 (IN,FM,BL)
KT11P3SM34LFS
Full SMT Top & Side Actuated Sealed Tact Switch
ERJ-6ENF1002V
Res Thick Film 0805 10K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-8ENF1001V
Res Thick Film 1206 1K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R