3314J-1-501G
BournsRes Cermet Trimmer 500 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 5 X 2.55mm) J-Hook SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3314J-1-501G
RoHS:
Yes
HTS:
8533400000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Mounting:
Surface Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
J-Hook
Power Rating:
0.25 (1/4) W
Resistance Value:
500 Ohm
Tolerance:
20 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
5 x 5 x 2.55 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 500 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 5 X 2.55mm) J-Hook SMD T/R
Search Keywords:
3314J1501G
IN STOCK:
0
MOQ for out of Stock Qty:
750
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
750
$1.430
$1,072.500
1,500
$0.880
$1,320.000
2,250
$0.697
$1,568.250
3,000
+
$0.683
$2,049.000
Product Guides