help desk software
DATA SHEET

3314Z-1-501E

Bourns

Res Cermet Trimmer 500 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.41mm (5.01 X 5.56 X 5.76mm) J-Hook SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3314Z-1-501E
RoHS:
Yes
HTS:
8533400000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Reel
Mounting:
Surface Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
J-Hook
Power Rating:
0.25 (1/4) W
Resistance Value:
500 Ohm
Tolerance:
20 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
5.01 x 5.56 x 5.76 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 500 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.41mm (5.01 X 5.56 X 5.76mm) J-Hook SMD T/R
Search Keywords:
3314Z1501E
IN STOCK: 400
Can Ship immediately
Minimum Order:
200
Multiple:
200
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
200
$1.054
$210.800
400
$0.983
$393.200
600
$0.968
$580.800
1,000
$0.954
$954.000
2,600
$0.921
$2,394.600
5,000
$0.899
$4,495.000
7,600
$0.878
$6,672.800
10,000 +
$0.865
$8,650.000
Tools/3D Models