3329H-1-103LF
BournsRes Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3329H-1-103LF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
10 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
4.57 x 6.35 mm
Operating Temperature:
-55 to 150 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-Hole Tube
Search Keywords:
3329H1103LF
Possible Replacement options available. See Alternatives
IN STOCK:
100
Can Ship immediately
On Order:
400
can ship 11/11/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
100
$1.383
$138.300
300
$1.353
$405.900
500
$1.239
$619.500
1,000
$1.181
$1,181.000
2,500
$1.169
$2,922.500
5,000
$1.157
$5,785.000
7,500
$1.145
$8,587.500
10,000
+
$1.134
$11,340.000
CUSTOMERS
ALSO BOUGHT
3296W-1-502LF
Trimmer Potentiometer - 5K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin -...
ECE-A1EN100U
Cap Aluminum Lytic 10uF 25V 20% (5 X 11mm) Radial 2mm 45mA 2000h 85°C Bulk
2N2222A
Bipolar (BJT) Transistor - NPN - 50V - 800mA - 500mW - TO-18 Package - Through Hole.
3448
RLTF 11 Heyco® Original Series-35Liquid Tight Cordgrips