3329H-1-104LF
BournsRes Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3329H-1-104LF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
100 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
4.57 x 6.35 mm
Operating Temperature:
-55 to 150 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-Hole Tube
Search Keywords:
3329H1104LF
IN STOCK:
100
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
100
$1.58
$158.000
300
$1.38
$414.000
500
$1.36
$680.000
1,000
$1.34
$1,340.000
2,500
$1.28
$3,200.000
5,000
$1.25
$6,250.000
7,500
$1.22
$9,150.000
10,000
+
$1.20
$12,000.000