3329P-1-102LF
BournsRes Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 5.82mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3329P-1-102LF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
1 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
5.82 x 6.35 mm
Operating Temperature:
-55 to 150 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 5.82mm) Pin Thru-Hole Tube
Search Keywords:
3329P1102LF
IN STOCK:
201
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
100
$1.52
$152.000
300
$1.33
$399.000
500
$1.31
$655.000
1,000
$1.29
$1,290.000
2,500
$1.25
$3,125.000
5,000
$1.22
$6,100.000
7,500
$1.19
$8,925.000
10,000
+
$1.17
$11,700.000
CUSTOMERS
ALSO BOUGHT
MDPSLFS
Sealed Tackt Switch - Hard Actuator -Silver - 1VA
SPA04B
Single In-line Package DIP
SPA08B
Single In-line Package DIP
1751293
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 200 V - nominal cros...
DSP1N5S5
Module DC-DC - 1-OUT - 5V - 0.15A - 0.75W - 4-Pin - SIP.