3329P-1-105LF
BournsRes Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 5.82mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3329P-1-105LF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
1 MOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
5.82 x 6.35 mm
Operating Temperature:
-55 to 150 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 5.82mm) Pin Thru-Hole Tube
Search Keywords:
3329P1105LF
IN STOCK:
200
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
100
$1.52
$152.000
300
$1.33
$399.000
500
$1.31
$655.000
1,000
$1.29
$1,290.000
2,500
$1.25
$3,125.000
5,000
$1.22
$6,100.000
7,500
$1.19
$8,925.000
10,000
+
$1.17
$11,700.000
CUSTOMERS
ALSO BOUGHT
Z5.530.5425.0
Terminal Strip/Block Header - Male - 24 Position - Nickel - 5 mm pitch - 1 row - RoHS Comp...
40-6518-10
IC & Component Socket - 40 Contacts - DIP - 2.54 mm - 518 Series - 15.24 mm - Beryllium Co...
SSL-LX5093YD
LED Uni-Color Yellow 585nm 2-Pin T-1 3/4
AQZ205D
Solid State Relay 6.5mA 30V DC-IN 1.8A 100V AC/DC-OUT 4-Pin SIL Carton
AZ850-5
Electromechanical Relay DPDT 1A 5VDC 178Ohm Through Hole