3329P-1-503
BournsRes Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 5.82mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3329P-1-503
RoHS:
No
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
50 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
5.82 x 6.35 mm
Operating Temperature:
-55 to 150 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 5.82mm) Pin Thru-Hole Tube
Search Keywords:
3329P1503
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
26
Can Ship immediately
You may purchase in-stock quantity up to 26
Minimum Order:
50
Available in less than min:
26
Multiple:
50
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$2.519
$2.519
50
$2.290
$114.500
100
$2.150
$215.000
250
$2.010
$502.500
500
$1.980
$990.000
1,000
$1.880
$1,880.000
2,500
$1.840
$4,600.000
5,000
$1.790
$8,950.000
7,500
+
$1.770
$13,275.000