3329P-1-503LF
BournsRes Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 5.82mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3329P-1-503LF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
50 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
5.82 x 6.35 mm
Operating Temperature:
-55 to 150 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 5.82mm) Pin Thru-Hole Tube
Search Keywords:
3329P1503LF
IN STOCK:
200
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
100
$2.521
$252.100
300
$2.126
$637.800
500
$1.399
$699.500
1,000
$1.346
$1,346.000
2,500
$1.333
$3,332.500
5,000
$1.320
$6,600.000
7,500
$1.306
$9,795.000
10,000
+
$1.293
$12,930.000
CUSTOMERS
ALSO BOUGHT
818-AG11D-ESL-LF
Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole Box/Tube
820-AG12D-ES-LF
Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
828-AG11D-ES-LF
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Box/Tube
77311-124-03LF
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Bulk