3329S-1-203LF
BournsRes Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.6 X 6.1 X 8.38mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3329S-1-203LF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
20 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
6.6 x 6.1 x 8.38 mm
Operating Temperature:
-55 to 150 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.6 X 6.1 X 8.38mm) Pin Thru-Hole Tube
Search Keywords:
3329S1203LF
IN STOCK:
305
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
100
$1.94
$194.000
300
$1.81
$543.000
500
$1.78
$890.000
1,000
$1.70
$1,700.000
2,500
$1.66
$4,150.000
5,000
$1.62
$8,100.000
7,500
$1.59
$11,925.000
10,000
+
$1.57
$15,700.000