3339H-1-103
BournsRes Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3339H-1-103
RoHS:
No
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
4(Elec) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
10 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
6.35 x 7.62 mm
Operating Temperature:
-55 to 150 °C
Switch Option:
No
Number of Elements:
1
The BOURNS part 3339H-1-103 is a high-quality resistor cermet trimmer with a resistance of 10K Ohm and a tolerance of 10%. It has a power rating of 0.5W (1/2W) and features 4 electrical turns for fine adjustment. Designed with a compact size of 7.62 x 6.35mm, this through-hole assembly component is easy to install and provides reliable performance. It comes in a pin thru-hole tube packaging, ensuring it is well protected during shipping and handling. This BOURNS resistor trimmer is an ideal choice for precision applications in various electronic circuits.
Search Keywords:
3339H1103
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
200
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
50
$4.50
$225.000
100
$4.17
$417.000
250
$4.11
$1,027.500
500
$3.89
$1,945.000
1,000
$3.79
$3,790.000
2,500
$3.69
$9,225.000
5,000
$3.64
$18,200.000
7,500
+
$3.58
$26,850.000
CUSTOMERS
ALSO BOUGHT
3339H-1-101
Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube
930C1W1P5K-F
Cap Film 1.5uF 100V PP 10% (12.7 X 25.4mm) Axial 0.02 Ohm 105°C
D100K10KE
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 100W -Â (+/-) 260ppm/ÂC - 10K Ohms
D25K15K
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 25W -Â (+/-) 260ppm/ÂC - 15K Ohms
SC120-W5SS
120mm Stainless Wire Fan Guard