3339P-1-502LF
BournsTrimmer Potentiometer - 5K Ohm - 0.5W(1/2W) - 4(Elec)Turn - 7.62 X 6.35mm - Pin - Through Hole. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3339P-1-502LF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
4(Elec) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
5 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
6.35 x 7.62 mm
Operating Temperature:
-55 to 150 °C
Switch Option:
No
Number of Elements:
1
The Trimpot 3339 series 5/16-inch round cermet sealed Trimpot® Trimming Potentiometer with solderable terminals. The unique planetary drive offers precise wiper setting of a multi-turn in a single-turn package size. It can be adjustable by H-90 tool. Operating temperature ranges from -55°C to +150°C.
Search Keywords:
3339P1502LF
IN STOCK:
1,350
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
50
$2.904
$145.200
100
$2.608
$260.800
250
$2.342
$585.500
500
$2.318
$1,159.000
1,000
$2.295
$2,295.000
2,500
$2.272
$5,680.000
5,000
$2.249
$11,245.000
7,500
+
$2.227
$16,702.500
Product Guides
Product Changes