3345P-1-501
BournsRes Wirewound Trimmer 500 Ohm 5% 1W 1(Elec)/1(Mech)Turn 5.97mm (11.43 X 5.97mm) Pin Thru-Hole Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3345P-1-501
RoHS:
Yes
HTS:
8533310000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Mounting:
Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
1 W
Resistance Value:
500 Ohm
Tolerance:
5 %
Temperature Coefficient:
±50 ppm/°C
Dimension:
5.97 x 11.43 mm
Operating Temperature:
-55 to 150 °C
Switch Option:
No
Number of Elements:
1
Res Wirewound Trimmer 500 Ohm 5% 1W 1(Elec)/1(Mech)Turn 5.97mm (11.43 X 5.97mm) Pin Thru-Hole Bag
Search Keywords:
3345P1501
IN STOCK:
1
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$37.65
$37.650
5
$37.09
$185.450
10
$36.53
$365.300
25
$35.98
$899.500
50
$22.14
$1,107.000
75
$17.53
$1,314.750
100
+
$17.18
$1,718.000