3352E-1-105LF
BournsRes Cermet Trimmer 1M Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3352E-1-105LF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bulk
Mounting:
Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
1 MOhm
Tolerance:
20 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
8.89 x 10.67 x 5.33 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 1M Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag
Search Keywords:
3352E1105LF
IN STOCK:
580
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$3.08
$30.800
25
$2.03
$50.750
50
$1.89
$94.500
125
$1.86
$232.500
250
$1.80
$450.000
375
$1.75
$656.250
500
+
$1.42
$710.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
TUW15JR15E
Res Wirewound 0.15 Ohm 5% 15W ±400ppm/°C Ceramic AXL Bulk
UMK107BJ105KA-T
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 50VDC - X5R - 0603 - Tape&Reel
ERJ-3EKF1002V
Resistor Thick Film - 0603 - 10K Ohm - 1% - 0.1W(1/10W) - ±100ppm/°C - Pad - SMD - Automot...
ERJ-3EKF1003V
Res Thick Film 0603 100K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-3EKF1502V
Res Thick Film 0603 15K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R