3352E-1-503LF
BournsRes Cermet Trimmer 50K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3352E-1-503LF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Mounting:
Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
50 KOhm
Tolerance:
20 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
8.89 x 10.67 x 5.33 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
The BOURNS 3352E-1-503LF is a precision Cermet Trimmer with a resistance of 50K Ohm and a tolerance of ±20%. It has a power rating of 0.5W (1/2W) and operates on 1 electrical and 1 mechanical turn. This compact trimmer measures 8.89mm x 10.67mm x 5.33mm and is designed for pin thru-hole mounting. Each unit is packaged in a convenient bag for easy handling and storage. Ideal for applications requiring precise resistance adjustment in a compact form factor.
Search Keywords:
3352E1503LF
IN STOCK:
300
Ships today, if you order in
On Order:
700
can ship 1/13/25
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$2.41
$24.100
25
$2.37
$59.250
50
$2.34
$117.000
125
$2.30
$287.500
250
$1.73
$432.500
375
$1.61
$603.750
500
+
$1.58
$790.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
64WR2KLF
Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.19 X 7.88mm) Pin ...
64WR500LF
Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.19 X 7.88mm) Pin ...
3266W-1-502LF
Trimmer Potentiometer - 5K Ohm - 0.25W(1/4W) - 12(Elec)Turn - 6.71 X 4.5 X 8.26mm - Pin - ...
GT11MCBE
Sealed Ultraminiature Toggle Switch