3352P-1-101LF
BournsRes Cermet Trimmer 100 Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3352P-1-101LF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Mounting:
Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
100 Ohm
Tolerance:
20 %
Temperature Coefficient:
±150 ppm/°C
Dimension:
8.89 x 10.67 x 5.33 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 100 Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag
Search Keywords:
3352P1101LF
IN STOCK:
75
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$2.32
$23.200
25
$2.29
$57.250
50
$2.25
$112.500
125
$2.22
$277.500
250
$1.67
$417.500
375
$1.55
$581.250
500
+
$1.52
$760.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1546306-4
4P .374" DR BARRIER STRIP
3306F-1-253
6mm Round, Thru-Hole, TRIMMER, 25 Kilohms, Cermet, Open Frame, Single Turn | Bourns 3306F-...
3306F-1-504
Res Cermet Trimmer 500K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.1 X 7.62mm...
TUW7J2R7E
Res Wirewound 2.7 Ohm 5% 7W ±400ppm/°C Ceramic AXL Bulk
10230
I.C. Extraction Tool, Spring Steel Tool