3352T-1-103LF
BournsTrimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 8.89 X 9.53 X 3.81mm - Pin - Through Hole. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3352T-1-103LF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Mounting:
Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
10 KOhm
Tolerance:
20 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
8.89 x 9.53 x 3.81 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
The 3352T-1-201LF is a trimming potentiometer with solderable pin terminals. This 3352 series Round Trimpot® potentiometer features top adjustment, infinite resolution and 205° nominal adjustment angle. It can be adjustable by H-90 tool. Operating temperature ranges from -55°C to +125°C.
Search Keywords:
3352T1103LF
IN STOCK:
1,361
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$1.73
$173.000
300
$1.61
$483.000
500
$1.58
$790.000
1,000
$1.50
$1,500.000
2,500
$1.46
$3,650.000
5,000
$1.42
$7,100.000
7,500
$1.40
$10,500.000
10,000
+
$1.38
$13,800.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
BRP4535S-24-CD
Audio Piezo 4VDC 28VDC 20mA/30mA 24VDC 80dB/85dB 2400Hz to 3400Hz Panel Mount Screw
24-6040-6403
Wire Water Soluble Spool Sn60Pb40
JTV1S-PA-24V
Power Relay 24VDC 20(NO)/10(NC)A SPDT(31.9x26.9x20.2)mm THT
3296W-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin ...