3352T-1-203LF
BournsRes Cermet Trimmer 20K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 9.53 X 3.81mm) Pin Thru-Hole Bag .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3352T-1-203LF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Mounting:
Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
20 KOhm
Tolerance:
20 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
8.89 x 9.53 x 3.81 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
The BOURNS part 3352T-1-203LF is a compact trimmer designed for precise electrical adjustments in a wide range of applications. With a resistance of 20K Ohm and a tolerance of 20%, this cermet trimmer provides accurate and reliable performance. It features a power rating of 0.5W (1/2W) and a single turn electrical adjustment combined with a single turn mechanical adjustment, allowing for easy and convenient use. The trimmer is 8.89 X 9.53 X 3.81mm in size and can be mounted using pin thru-hole technology. This trimmer is packaged in a convenient bag format for easy storage and protection.
Search Keywords:
3352T1203LF
IN STOCK:
0
On Order:
1,200
can ship 12/23/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
100
$1.73
$173.000
300
$1.61
$483.000
500
$1.58
$790.000
1,000
$1.50
$1,500.000
2,500
$1.46
$3,650.000
5,000
$1.42
$7,100.000
7,500
$1.40
$10,500.000
10,000
+
$1.38
$13,800.000
Product Guides
Product Changes