3352T-1-502
BournsRes Cermet Trimmer 5K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 9.53 X 3.81mm) Pin Thru-Hole Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3352T-1-502
RoHS:
No
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Mounting:
Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
5 KOhm
Tolerance:
20 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
8.89 x 9.53 x 3.81 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 5K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 9.53 X 3.81mm) Pin Thru-Hole Bag
Search Keywords:
3352T1502
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
240
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$2.78
$27.800
25
$2.74
$68.500
50
$2.70
$135.000
125
$2.66
$332.500
250
$2.00
$500.000
375
$1.86
$697.500
500
+
$1.82
$910.000
Product Guides