3361P-1-103GLF
BournsTrimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 6.71 X 8.53 X 5.21mm - Gull Wing - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3361P-1-103GLF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
750
Package Type:
Reel
Mounting:
Surface Mount
Number of Turns:
1(Elec),1(Mech) Tur ns
Termination Style:
Gull Wing
Power Rating:
0.5 (1/2) W
Resistance Value:
10 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
6.71 x 8.53 x 5.21 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
The 3361P-1-103GLF is a 10kR 500mW 1/4-inch square SMD Trimming Potentiometer with 100% tin-plated solderable pin terminals. The Trimpot® potentiometer features 1 turn, infinite resolution, 240° nominal adjustment angle, withstands harsh environments and immersion cleaning processes. Adjustability of ±0.05% voltage ratio and ±0.15% resistance ratio. Stable cermet element offers infinite resolution. Operating temperature ranges from -55°C to +125°C.
Search Keywords:
3361P1103GLF
IN STOCK:
6,000
Can Ship immediately
Minimum Order:
750
Multiple:
750
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
750
$0.5362
$402.150
1,500
$0.5282
$792.300
3,000
$0.5000
$1,500.000
5,250
$0.4925
$2,585.625
7,500
$0.4851
$3,638.250
10,500
$0.4778
$5,016.900
15,000
$0.4707
$7,060.500
25,500
+
$0.4636
$11,821.800
Product Guides
Product Changes