3362H-1-202LF
BournsRes Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3362H-1-202LF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
1(Elec),1(Mech) Tur ns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
2 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
6.6 x 6.99 x 4.7 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
The BOURNS 3362H-1-202LF is a resistor cermet trimmer that offers a resistance of 2K Ohms with a tolerance of 10%. It has a power rating of 0.5W (1/2W) and features 1 electrical turn and 1 mechanical turn. With a compact size of 2.77mm (6.6 X 6.99 X 4.7mm), this trimmer is designed for through-hole pin mounting. It comes conveniently packaged in a tube for ease of storage and organization.
Search Keywords:
3362H1202LF
IN STOCK:
183
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
25
$1.192
$29.800
250
$0.969
$242.250
500
$0.899
$449.500
1,000
$0.885
$885.000
2,500
$0.838
$2,095.000
5,000
$0.816
$4,080.000
7,500
$0.804
$6,030.000
10,000
+
$0.791
$7,910.000
CUSTOMERS
ALSO BOUGHT
20VP1
Power Line Filter 50Hz/60Hz 20A 250VAC Faston Flange Mount
3362H-1-502LF
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) P...
3362H-1-102LF
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) P...
5-102567-1
12 MODII 2PC HDR DR SHRD .100, ROHS
2191QL1-24V
Non-Relampable LED Solid-State Indicator Lights - Red - 24V